Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/21NB4XN
Newark Part No.97AH8530
Product RangeD38999/21 Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,813.510 |
| 2+ | $1,521.820 |
| 4+ | $1,323.140 |
| 7+ | $1,302.010 |
| 10+ | $1,010.320 |
| 20+ | $718.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,813.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/21NB4XN
Newark Part No.97AH8530
Product RangeD38999/21 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/21 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts4Contacts
Coupling StyleThreaded
Insert Arrangement11-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Product Range
D38999/21 Series
No. of Contacts
4Contacts
Insert Arrangement
11-4
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Hermetic
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate