Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No970-007Z118-4S2-1
Newark Part No.21AJ6214
Technical Datasheet
Product Range-
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement18-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact Material-
Contact PlatingGold
Insert Rotation1
Service ClassEMI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
18-4
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
-
Insert Rotation
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
