Print Page
Product Information
ManufacturerGLENAIR
Manufacturer Part No891-009-25SA2-BRT2TCopy
Newark Part No.12AJ5354
Product Range89 Series
Technical Datasheet
D Sub Connector TypeNano Miniature
Product Range89 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
Series 89 Nanominiature right angle mount thru-hole PCB connectors. It features gold alloy TwistPin contacts. These nanominiature connectors offer premium performance and reliability for demanding applications. Pre-tinned PC tails are coated with Sn63Pb37 or Sn60Pb40 tin-lead for excellent solderability. Complies to the requirements of MIL-DTL-32139. These connectors are intermateable with any corresponding Glenair series 891 dual row metal shell Nanominiature connector.
- 890-009 receptacle, right angle PCB connector
- Aluminum shell, electroless nickel plating
- Board right angle thru hole termination
- Available with female thread for use with flexible circuits
Technical Specifications
D Sub Connector Type
Nano Miniature
Product Range
89 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

