
Product Information
Product Overview
El Ochito®24 ultimate high-speed contact module are intended for harsh environment military and aerospace data networks utilizing popular high-speed Ethernet protocols. El Ochito®24 contact modules provide up to 50% total weight savings compared to quadrax contact solutions. These are equipped with eight crimp-termination signal pins in a machined, gold plated outer housing. A patented metal spline isolates data pairs for improved signal integrity in controlled-impedance data applications. Optimized for use with aerospace-grade 24AWG cables with unshielded or shielded data pairs. El Ochito®24 contacts snap into Series 80 Mighty Mouse and Series 23 SuperNine® connectors with keyed quadrax inserts. Supplied as an unassembled kit with outer body, (8) inner contacts, cable shield retaining nut, contact isolator sub-assembly, and termination instruction sheet.
- El Ochito 24 pin contact
- Superior size/weight reduction and signal integrity for the 10G Ethernet datalink protocol
- For rugged mil-aero grade 24AWG wire
- DC to 4GHz frequency range
- Integrated removal tool, operating temperature range from -65°C to +175°C
- Characteristic impedance of 100 ohm
- Vibration: MIL-DTL-38999 series III, shock: MIL-DTL-38999 series III
- Copper alloy, 50µinches gold over nickel plating Inner contacts, outer contact, shield crimp ferrule
- PPS front, middle and rear insulator
- 10GBase-T compatible
Technical Specifications
El Ochito 24 Series
Crimp
-
Gold Plated Contacts
No SVHC (25-Jun-2025)
Pin
26AWG
Glenair 80 Mighty Mouse 233-217 SuperNine Circular Connectors
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
