Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 809S060-3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 12AJ5200 |
| Product Range | Mighty Mouse Series |
| Your Part Number | |
| Technical Datasheet |
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.730 |
| 2+ | $54.620 |
| 4+ | $53.500 |
| 7+ | $52.390 |
| 10+ | $51.270 |
| 20+ | $50.160 |
| 35+ | $49.040 |
Price for:Each
Minimum: 1
Multiple: 1
$55.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GLENAIR |
|---|---|
| Manufacturer Part No | 809S060-3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 12AJ5200 |
| Product Range | Mighty Mouse Series |
| Technical Datasheet | |
| Shrink Ratio | - |
| I.D. Supplied - Imperial | 0.945" |
| I.D. Supplied - Metric | 24mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | - |
| Length - Metric | - |
| I.D. Recovered Max - Imperial | 0.197" |
| I.D. Recovered Max - Metric | 5mm |
| Shrink Tubing / Boot Material | Elastomer |
| Product Range | Mighty Mouse Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | - |
|---|---|
| I.D. Supplied - Metric | 24mm |
| Length - Imperial | - |
| I.D. Recovered Max - Imperial | 0.197" |
| Shrink Tubing / Boot Material | Elastomer |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.945" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | - |
| I.D. Recovered Max - Metric | 5mm |
| Product Range | Mighty Mouse Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
