Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No806-012-ME24-186PBA
Newark Part No.29AJ3689
Product Range806 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No806-012-ME24-186PBA
Newark Part No.29AJ3689
Product Range806 Series
Technical Datasheet
Connector TypeUltraminiature Circular Mighty Mouse Connector
Product Range806 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts186Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Ultraminiature Circular Mighty Mouse Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
806 Series
No. of Contacts
186Contacts
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate