Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No806-012-ME12-26PMACopy
Newark Part No.55R7066
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current1.5A
Transition Frequency-
Power Dissipation40W
Power Dissipation Pd40W
DC Collector Current1.5A
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleSOT-32
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ST13003-K is a 400V High Voltage Fast Switching NPN Power Transistor manufactured using high voltage Multiepitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- High voltage capability
- Low spread of dynamic parameters
- Very high switching speed
- Well-controlled hFE parameter for increased reliability
Applications
Industrial, Lighting, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Transition Frequency
-
Power Dissipation Pd
40W
DC Current Gain hFE
20hFE
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
400V
Continuous Collector Current
1.5A
Power Dissipation
40W
DC Collector Current
1.5A
Transistor Mounting
Through Hole
Transistor Case Style
SOT-32
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
