Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No805-066-07NF11-19SPACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AJ4374
Product RangeMighty Mouse 805 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,730.440 |
| 2+ | $1,554.140 |
| 4+ | $1,401.040 |
| 7+ | $1,387.130 |
| 10+ | $1,067.020 |
| 20+ | $728.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,730.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No805-066-07NF11-19SPACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AJ4374
Product RangeMighty Mouse 805 Series
Technical Datasheet
Inter Series Connector ACircular Military
Convert From Positions19Positions
Convert From GenderReceptacle
Inter Series Connector BCircular Military
Convert To Positions19Positions
Convert To GenderReceptacle
Product RangeMighty Mouse 805 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Military
Convert From Gender
Receptacle
Convert To Positions
19Positions
Product Range
Mighty Mouse 805 Series
Convert From Positions
19Positions
Inter Series Connector B
Circular Military
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
