
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $787.770 |
| 2+ | $707.510 |
| 4+ | $637.820 |
| 7+ | $631.480 |
| 10+ | $485.750 |
| 20+ | $331.590 |
Product Information
Product Overview
805-005-02ZNU10-13EA is a Series 805 triple-start ACME thread Mighty Mouse environmental, PCB receptacle with standard epoxy potting. This 805-005 power and signal connectors feature low profile shells for minimum protrusion inside enclosures and integral board standoffs. Standard signal and power contacts are non-removable. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application.
- Square flange, front or rear panel mount shell style
- 13 contacts, solder pin contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Specifications
Mighty Mouse 805 Series
Wall Mount Receptacle
Solder Pin
10-13
Black Chromate over Zinc Nickel
Gold
Environmentally Sealed
-
13Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
