Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No805-003-07M21-4PACopy
Newark Part No.77AK6533
Product Range805 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,040.990 |
| 2+ | $934.950 |
| 4+ | $842.840 |
| 7+ | $834.470 |
| 10+ | $641.900 |
| 20+ | $438.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,040.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No805-003-07M21-4PACopy
Newark Part No.77AK6533
Product Range805 Series
Technical Datasheet
Product Range805 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement21-4
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
805 Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
21-4
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
