
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $687.570 |
| 2+ | $617.510 |
| 4+ | $556.690 |
| 7+ | $551.160 |
| 10+ | $423.970 |
| 20+ | $289.410 |
Product Information
Product Overview
805-002-16C12-2BB is a Series 805 triple-start ACME thread Mighty Mouse plug with accessory thread. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application.
- Plug connector with anti-decoupling mechanism shell style
- 2 contacts, crimp socket contact type (contacts not supplied)
- Aluminum alloy connector body and non-conductive black anodize connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Specifications
Mighty Mouse 805 Series
Cable Mount Plug
Crimp Socket - Contacts Not Supplied
12-2
Non-conductive Black Anodise
Gold
Environmentally Sealed
-
2Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
B
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
