
| Quantity | Price |
|---|---|
| 1+ | $418.620 |
| 2+ | $375.970 |
| 4+ | $338.940 |
| 7+ | $335.570 |
| 10+ | $258.130 |
| 20+ | $176.210 |
Product Information
Product Overview
804-021-07ZNU6-6EA is a series 804 QDC push-pull Mighty Mouse watertight PCB plug with resilient silicone potting for watertight seal from -40° to +70°C (1 ATM pressure differential). The 804-021 connector is identical to 800-012 but is specially sealed (“MOD-518”) and 100% tested to maintain a helium leak rate of less than 1 x 10¯⁴cc/second at one atmosphere pressure differential. Connector meets MIL-STD-810 Method 512G immersion requirements in unmated/open face condition. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Jam-nut, rear panel mount shell style
- 6 contacts, solder pin contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
Technical Specifications
Mighty Mouse 804 Series
Jam Nut Plug
Solder Pin
6-6
Black Chromate over Zinc Nickel
Gold
Environmentally Sealed
-
6Contacts
Push-Pull
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
