Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-021-00C12-204PB
Newark Part No.79AM1535
Product RangeMighty Mouse 804 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $729.760 |
| 2+ | $655.420 |
| 4+ | $590.850 |
| 7+ | $584.980 |
| 10+ | $449.990 |
| 20+ | $307.170 |
Price for:Each
Minimum: 1
Multiple: 1
$729.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-021-00C12-204PB
Newark Part No.79AM1535
Product RangeMighty Mouse 804 Series
Technical Datasheet
Product RangeMighty Mouse 804 Series
Equivalent Military Specification-
Circular Connector Shell StyleJam Nut Plug
No. of Contacts14Contacts
Circular Contact TypePCB Pin
Coupling StylePush-Pull
Insert Arrangement12-204
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
Mighty Mouse 804 Series
Circular Connector Shell Style
Jam Nut Plug
Circular Contact Type
PCB Pin
Insert Arrangement
12-204
Connector Body Plating
Non-conductive Black Anodise
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
14Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
