Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-009-02C12-205EDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78AM7595
Product RangeMighty Mouse 804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $648.890 |
| 2+ | $582.780 |
| 4+ | $525.380 |
| 7+ | $520.160 |
| 10+ | $400.120 |
| 20+ | $273.130 |
Price for:Each
Minimum: 1
Multiple: 1
$648.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-009-02C12-205EDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78AM7595
Product RangeMighty Mouse 804 Series
Technical Datasheet
Product RangeMighty Mouse 804 Series
Equivalent Military Specification-
Circular Connector Shell StyleFlange Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Insert Arrangement12-205
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationD
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
804-009-02C12-205ED is a series 804 QDC push-pull Mighty Mouse environmental PCB plug with standard potting. It features low-profile shells for minimum protrusion inside enclosure and integral board standoffs. This 804-009 series is suitable for applications where face water immersion is not a requirement. It is IP67 rated in the mated condition. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Flange mount shell style
- 8 contacts, solder pin contact type
- Aluminum alloy connector body and non-conductive black anodize connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
Technical Specifications
Product Range
Mighty Mouse 804 Series
Circular Connector Shell Style
Flange Mount Plug
Circular Contact Type
Solder Pin
Insert Arrangement
12-205
Connector Body Plating
Non-conductive Black Anodise
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
D
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
