
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $787.000 |
| 2+ | $706.820 |
| 4+ | $637.190 |
| 7+ | $630.860 |
| 10+ | $485.290 |
| 20+ | $331.270 |
Product Information
Product Overview
804-009-00ZNU12-203S is a series 804 QDC push-pull Mighty Mouse environmental PCB plug with standard potting. It features low-profile shells for minimum protrusion inside enclosure and integral board standoffs. This 804-009 series is suitable for applications where face water immersion is not a requirement. It is IP67 rated in the mated condition. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Jam-nut, front panel mount shell style
- 16 contacts, PCB socket contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
Technical Specifications
Mighty Mouse 804 Series
Jam Nut Plug
PCB Socket
12-203
Black Chromate over Zinc Nickel
Gold
Environmentally Sealed
-
16Contacts
Push-Pull
Aluminum Alloy Body
Copper Alloy
Keyed
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
