Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No804-003-01ZNU10-26PACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AJ3011
Product RangeMighty Mouse 804 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $835.810 |
| 2+ | $750.660 |
| 4+ | $676.710 |
| 7+ | $669.980 |
| 10+ | $515.370 |
| 20+ | $351.800 |
Price for:Each
Minimum: 1
Multiple: 1
$835.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-003-01ZNU10-26PACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AJ3011
Product RangeMighty Mouse 804 Series
Technical Datasheet
Product RangeMighty Mouse 804 Series
Equivalent Military Specification-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts26Contacts
Circular Contact TypeCrimp Pin
Coupling StylePush-Pull
Insert Arrangement46321
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Chromate over Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
804-003-01ZNU10-26PA is a series 804 QDC push-pull Mighty Mouse receptacle with banding platform. Choose band platform for direct attachment of cable shield and boot, or overmold directly onto the band platform. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- In-line shell style
- 26 contacts, crimp pin contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Specifications
Product Range
Mighty Mouse 804 Series
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
46321
Connector Body Plating
Black Chromate over Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
26Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
