Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No803-005-02M8-13SN
Newark Part No.12AJ2478
Product RangeMighty Mouse 803 Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $643.560 |
| 2+ | $578.000 |
| 4+ | $521.070 |
| 7+ | $515.880 |
| 10+ | $396.830 |
| 20+ | $270.890 |
Price for:Each
Minimum: 1
Multiple: 1
$643.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No803-005-02M8-13SN
Newark Part No.12AJ2478
Product RangeMighty Mouse 803 Series
Technical Datasheet
Product RangeMighty Mouse 803 Series
Equivalent Military Specification-
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts13Contacts
Circular Contact TypePCB Socket
Coupling StyleBayonet
Insert Arrangement8-13
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
803-005-02M8-13SN is a series 803 Bayonet-Lock Mighty Mouse environmental PCB receptacle connector. It features low-profile shells for minimum protrusion inside enclosures as well as integral board standoffs for efficient board attachment. The 803-015 series is suitable for applications where open-face water immersion is a requirement. Suitable for soldier system radios, autosport diagnostics, airborne surveillance, communication systems applications.
- Flange mount shell style
- 13 contacts, PCB socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Push-to-mate, ¼ turn to lock coupling
- Splashproof water immersion
- Fair EMI shielding
- 37g's random vibration 300g's shock
- Mating: 250 cycles
- 50milliohm shell-to-shell resistance
Technical Specifications
Product Range
Mighty Mouse 803 Series
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
PCB Socket
Insert Arrangement
8-13
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
13Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
