Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No801-074-07M16-12PSA
Newark Part No.12AJ1923
Product RangeMighty Mouse 801 Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,944.170 |
| 2+ | $1,746.100 |
| 4+ | $1,574.100 |
| 7+ | $1,558.470 |
| 10+ | $1,198.830 |
| 20+ | $818.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,944.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-074-07M16-12PSA
Newark Part No.12AJ1923
Product RangeMighty Mouse 801 Series
Technical Datasheet
Inter Series Connector ACircular Industrial
Convert From Positions12Positions
Convert From GenderReceptacle
Inter Series Connector BCircular Industrial
Convert To Positions12Positions
Convert To GenderReceptacle
Product RangeMighty Mouse 801 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Gender
Receptacle
Convert To Positions
12Positions
Product Range
Mighty Mouse 801 Series
Convert From Positions
12Positions
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
