
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,082.590 |
| 2+ | $972.290 |
| 4+ | $876.510 |
| 7+ | $867.810 |
| 10+ | $667.540 |
| 20+ | $455.680 |
Product Information
Product Overview
801-023-07C9-19SD is a series 801 Mighty Mouse, PCB right angle header receptacle (023) connector. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. High temperature thermoplastic housing withstands soldering temperatures while reducing weight. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Jam-nut, rear panel mount shell style
- 19 contacts, PCB socket contact type
- Aluminum alloy connector body and non-conductive black anodize connector body plating
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock/environmentally sealed
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Technical Specifications
Mighty Mouse 801 Series
Right Angle Jam Nut Receptacle
PCB Socket
9-19
Non-conductive Black Anodise
Gold
Environmentally Sealed
-
19Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
D
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
