Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No801-017Z19-19SA
Newark Part No.12AJ1792
Product RangeSav-Con Mighty Mouse 801 Series
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-017Z19-19SA
Newark Part No.12AJ1792
Product RangeSav-Con Mighty Mouse 801 Series
Technical Datasheet
Inter Series Connector ACircular Industrial
Product RangeSav-Con Mighty Mouse 801 Series
Convert From Positions19Positions
Convert From GenderPlug
Inter Series Connector BCircular Industrial
Convert To Positions19Positions
Convert To GenderReceptacle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Positions
19Positions
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle
Product Range
Sav-Con Mighty Mouse 801 Series
Convert From Gender
Plug
Convert To Positions
19Positions
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate