Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No801-010-02NF19-100PBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AM0037
Product RangeMighty Mouse 801 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,977.980 |
| 2+ | $1,776.460 |
| 4+ | $1,601.480 |
| 7+ | $1,585.570 |
| 10+ | $1,219.680 |
| 20+ | $832.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,977.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-010-02NF19-100PBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AM0037
Product RangeMighty Mouse 801 Series
Technical Datasheet
Product RangeMighty Mouse 801 Series
Equivalent Military Specification-
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts100Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement19-100
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
801-010-02NF19-100PB is a series 801 Mighty Mouse receptacle connector with accessory thread. The 801 Series Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Square flange, front or rear panel mount with thru-holes shell style
- 100 contacts, crimp pin contact type
- Aluminum alloy connector body and olive drab chromate over cadmium
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Technical Specifications
Product Range
Mighty Mouse 801 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
19-100
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
To Be Advised
Equivalent Military Specification
-
No. of Contacts
100Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
