Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No801-007-26ZNU8-28SA
Newark Part No.11AJ9705
Product RangeMighty House 801 Series
Your Part Number
Technical Datasheet
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $654.810 |
| 2+ | $588.110 |
| 4+ | $530.180 |
| 7+ | $524.920 |
| 10+ | $403.780 |
| 20+ | $275.630 |
Price for:Each
Minimum: 1
Multiple: 1
$654.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-007-26ZNU8-28SA
Newark Part No.11AJ9705
Product RangeMighty House 801 Series
Technical Datasheet
Product RangeMighty House 801 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement8-28
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Chromate over Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
801-007-26ZNU8-28SA is a series 801 Mighty Mouse double-Start ACME thread plug with crimp contact. Series 801 Mighty Mouse connector features a double-start stub ACME thread for improved protection against cross-mating and thread damage.
- With banding platform
- Self-locking plug with ratchet mechanism
- Aluminum connector body
- Black chromate over zinc nickel connector body plating
- Copper alloy contact material
- Gold contact plating
- 8 shell size and 28 insert arrangement
- Normal polarization
Technical Specifications
Product Range
Mighty House 801 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
8-28
Connector Body Plating
Black Chromate over Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate