Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No707-0264-6MK19-Z1SN
Newark Part No.84AJ1105
Product RangeMicro-PSI Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No707-0264-6MK19-Z1SN
Newark Part No.84AJ1105
Product RangeMicro-PSI Series
Technical Datasheet
Connector TypeMicrominiature Circular Connector
Product RangeMicro-PSI Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialIron Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Microminiature Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Stainless Steel Body
Contact Material
Iron Alloy
IP Rating
-
Product Range
Micro-PSI Series
No. of Contacts
19Contacts
Coupling Style
Threaded
Connector Body Plating
Passivated
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
