Print Page
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $965.330 |
| 2+ | $837.150 |
| 4+ | $808.380 |
| 7+ | $703.720 |
| 10+ | $601.710 |
| 20+ | $415.950 |
Price for:Each
Minimum: 1
Multiple: 1
$965.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380VS143ME1624H4 is a series 38 EMI backshell. Fits Glenair series 806 connectors. Two ground rings for terminating individual and overall braid shields. The anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Non-environmental. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- EMI shielding, self-locking, straight profile
- Aluminum/electroless nickel material/finish
- 16 shell size
- 24 entry size
- 2inch length
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
34.9mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

