Print Page
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,316.340 |
| 2+ | $1,141.530 |
| 4+ | $1,102.300 |
| 7+ | $959.610 |
| 10+ | $820.480 |
| 20+ | $567.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,316.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380PS105NF3224H6 is a series 38 EMI backshell. Fits Glenair series 970 PowerTrip connectors. For use with shielded cable. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lockwashers. Two ground rings for terminating both individual and overall braid shields. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, non-environmental, shielded, self locking, straight profile
- Aluminum/olive drab cadmium material/finish
- 32 shell size
- 24 entry size
- 3inch length
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
32
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
34.9mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

