Print Page
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,764.800 |
| 2+ | $1,530.450 |
| 4+ | $1,477.840 |
| 7+ | $1,286.530 |
| 10+ | $1,100.010 |
| 20+ | $760.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,764.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380PN105ME2012H is a series 38 EMI backshell. Fits Glenair series 970 PowerTrip connectors. For use with shielded cable. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lockwashers. Two ground rings for terminating both individual and overall braid shields. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, non-environmental, shielded, self locking, 90° full radius profile
- Aluminum/electroless nickel material/finish
- 20 shell size
- 12 entry size
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
19.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

