Print Page
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $726.170 |
| 2+ | $629.750 |
| 4+ | $608.090 |
| 7+ | $529.390 |
| 10+ | $452.640 |
| 20+ | $312.910 |
Price for:Each
Minimum: 1
Multiple: 1
$726.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS141M1608-4 is a series 38 EMI backshell. This ultra-lightweight, compact backshell fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over tapered ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, lightweight, low profile, non-environmental
- Aluminum/electroless nickel material/finish
- 16 shell size
- 08 entry size
- 0.50inch length
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
12.7mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

