Print Page
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $617.230 |
| 2+ | $535.270 |
| 4+ | $516.870 |
| 7+ | $449.960 |
| 10+ | $384.720 |
| 20+ | $265.960 |
Price for:Each
Minimum: 1
Multiple: 1
$617.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS137ZNU1307-7 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, straight profile
- Aluminum/black zinc-nickel material/finish
- 13 shell size
- 07 entry size
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
13mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

