Print Page
98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $447.200 |
| 2+ | $387.820 |
| 4+ | $374.480 |
| 7+ | $326.010 |
| 10+ | $278.740 |
| 20+ | $192.700 |
Price for:Each
Minimum: 1
Multiple: 1
$447.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS137NF0602-6 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, straight profile
- Aluminum/olive drab cadmium material/finish
- 06 shell size
- 02 entry size
- 0.75inch length
Technical Specifications
Connector Shell Size
6
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
5.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate