Print Page
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $473.550 |
| 2+ | $410.670 |
| 4+ | $396.560 |
| 7+ | $345.220 |
| 10+ | $295.170 |
| 20+ | $204.060 |
Price for:Each
Minimum: 1
Multiple: 1
$473.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS137M0902-16 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, straight profile
- Aluminum/electroless nickel material/finish
- 09 shell size
- 02 entry size
- 2inch length
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
5.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate