Print Page
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $420.770 |
| 2+ | $364.890 |
| 4+ | $352.350 |
| 7+ | $306.730 |
| 10+ | $262.260 |
| 20+ | $181.300 |
Price for:Each
Minimum: 1
Multiple: 1
$420.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MS137M0603-5 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, straight profile
- Aluminum/electroless nickel material/finish
- 06 shell size
- 03 entry size
- 0.63inch length
Technical Specifications
Connector Shell Size
6
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
6.6mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate