Print Page
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $583.530 |
| 2+ | $506.030 |
| 4+ | $488.630 |
| 7+ | $425.390 |
| 10+ | $363.720 |
| 20+ | $251.430 |
Price for:Each
Minimum: 1
Multiple: 1
$583.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MA137NF0705 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, 90° profile
- Aluminum/olive drab cadmium material/finish
- 07 shell size
- 05 entry size
Technical Specifications
Connector Shell Size
7
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
9.9mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

