Print Page
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $687.360 |
| 2+ | $596.100 |
| 4+ | $575.610 |
| 7+ | $501.090 |
| 10+ | $428.450 |
| 20+ | $296.180 |
Price for:Each
Minimum: 1
Multiple: 1
$687.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380MA137M1307 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, 90° profile
- Aluminum/electroless nickel material/finish
- 13 shell size
- 07 entry size
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
13mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

