Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $800.580 |
| 2+ | $694.260 |
| 4+ | $670.400 |
| 7+ | $583.620 |
| 10+ | $499.000 |
| 20+ | $344.960 |
Price for:Each
Minimum: 1
Multiple: 1
$800.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380HS105NF1508M6 is a series 38 EMI backshell. Fits MIL-DTL-38999 series III and IV connectors. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Non-environmental. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Shielded, self locking, straight profile
- Aluminum/olive drab cadmium material/finish
- 15 shell size
- 08 entry size
- 3inch length
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
14.3mm
Product Range
38 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

