Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $844.140 |
| 2+ | $732.050 |
| 4+ | $706.880 |
| 7+ | $615.380 |
| 10+ | $526.160 |
| 20+ | $363.740 |
Price for:Each
Minimum: 1
Multiple: 1
$844.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
380HS105M1108M4 is a series 38 EMI backshell. Fits MIL-DTL-38999 series III and IV connectors. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Non-environmental. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Shielded, self locking, straight profile
- Aluminum/electroless nickel material/finish
- 11 shell size
- 08 entry size
- 2inch length
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
14.3mm
Product Range
38 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

