Print Page
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $815.570 |
| 2+ | $707.280 |
| 4+ | $682.970 |
| 7+ | $594.550 |
| 10+ | $508.360 |
| 20+ | $351.430 |
Price for:Each
Minimum: 1
Multiple: 1
$815.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No380HS103M2516M6
Newark Part No.05AJ6755
Product Range38 Series
Technical Datasheet
Connector Shell Size25
Cable Diameter Max23.8mm
Strain Relief MaterialAluminum
Product Range38 Series
For Use WithMIL-DTL-38999 Series III & Series IV Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
380HS103M2516M6 is a series 38 EMI backshell. It fits MIL-DTL-38999 series III and IV connectors. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, shielded, straight profile
- Aluminum/electroless nickel material/finish
- 25 shell size
- 16 entry size
- 3inch length
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
23.8mm
Product Range
38 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

