Print Page
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,766.070 |
Price for:Each
Minimum: 4
Multiple: 1
$7,064.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No380HS099XW2514C
Newark Part No.05AJ6701
Product Range38 Series
Technical Datasheet
Connector Shell Size25
Cable Diameter Max11.2mm
Strain Relief MaterialComposite
Product Range38 Series
For Use WithMIL-DTL-38999 Series III & Series IV Circular Connectors
SVHCTo Be Advised
Product Overview
380HS099XW2514C is a series 38 EMI backshell. Fits MIL-DTL-38999 series III and IV connectors. Features lightweight, corrosion-free composite material. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Cone and ring braid shield termination. Glass-reinforced thermoplastic, telescoping stainless steel clamp screws. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Non-environmental, self-locking, shielded, corrosion proof, straight profile
- Composite/cadmium, olive drab material/finish
- 25 shell size
- 14 entry size
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Composite
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
11.2mm
Product Range
38 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

