Print Page
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,070.510 |
| 2+ | $931.930 |
| 4+ | $902.050 |
| 7+ | $787.930 |
| 10+ | $624.910 |
| 20+ | $429.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,070.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380GH011NF1706A is a series 38 EMI backshell. Fits MIL-DTL-28840 connectors. For use with shielded jacketed cable. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, shielded, 45° profile
- Aluminum/olive drab cadmium material/finish
- 17 shell size
- 06 entry size
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
11.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate