Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $580.290 |
| 2+ | $503.240 |
| 4+ | $485.940 |
| 7+ | $423.030 |
| 10+ | $361.690 |
| 20+ | $250.050 |
Price for:Each
Minimum: 1
Multiple: 1
$580.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
14.3mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

