Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $822.840 |
| 2+ | $713.580 |
| 4+ | $689.050 |
| 7+ | $599.850 |
| 10+ | $512.890 |
| 20+ | $354.560 |
Price for:Each
Minimum: 1
Multiple: 1
$822.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
380FS103M1612A3 is a series 38 EMI backshell. It fits MIL-DTL-38999 Series I and II connectors. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Shielded, spin coupling, straight profile
- Aluminum/electroless nickel material/finish
- 16 shell size
- 12 entry size
- 1.5inch length
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
19.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

