Print Page
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $708.370 |
| 2+ | $614.310 |
| 4+ | $593.190 |
| 7+ | $516.390 |
| 10+ | $441.530 |
| 20+ | $305.230 |
Price for:Each
Minimum: 1
Multiple: 1
$708.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
11.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate