Print Page
253 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $477.420 |
| 2+ | $414.020 |
| 4+ | $399.800 |
| 7+ | $348.040 |
| 10+ | $297.580 |
| 20+ | $205.710 |
Price for:Each
Minimum: 1
Multiple: 1
$477.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
380DS002M0804A3 is a series 38 EMI backshell. Fits MILDTL-26482 series I connectors. Suitable for use with shielded cable. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Direct coupling, non-environmental, straight profile
- Aluminum/electroless nickel material/finish
- 08 shell size
- 04 entry size
- 1.5inch length
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Max
7.9mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

