Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340MS026MU07-506-6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05AJ0214
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $275.930 |
| 2+ | $239.290 |
| 4+ | $231.060 |
| 7+ | $201.160 |
| 10+ | $171.980 |
| 20+ | $118.900 |
Price for:Each
Minimum: 1
Multiple: 1
$275.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340MS026MU07-506-6 is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits Series 80 Mighty Mouse connectors.
- Direct coupling, low profile
- Aluminum/electroless nickel material/finish
- 7 shell size (0.4375-28 A thread UNEF-2B)
- 0.75inch length
- Wire rope, black polyurethane jacket
Technical Specifications
Connector Shell Size
7
Strain Relief Material
Aluminum
Cable Diameter Max
13.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
