Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS002Z1015-3F6B
Newark Part No.05AJ0160
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $426.280 |
| 2+ | $369.680 |
| 4+ | $356.970 |
| 7+ | $310.760 |
| 10+ | $265.710 |
| 20+ | $183.700 |
Price for:Each
Minimum: 1
Multiple: 1
$426.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No340HS002Z1015-3F6B
Newark Part No.05AJ0160
Technical Datasheet
Connector Shell Size15
Cable Diameter Max26.2mm
Strain Relief MaterialStainless Steel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Stainless Steel
Cable Diameter Max
26.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate