Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS002NF15-4N
Newark Part No.05AJ0109
Your Part Number
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $386.360 |
| 2+ | $335.070 |
| 4+ | $323.550 |
| 7+ | $281.660 |
| 10+ | $240.840 |
| 20+ | $166.490 |
Price for:Each
Minimum: 1
Multiple: 1
$386.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS002NF15-4N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Direct coupling
- Aluminum/olive drab cadmium material/finish
- 15 shell size (M22X1.0-6H A thread)
- 2inch length
- No attachment
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
Cable Diameter Max
26.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate