Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS002M15-6C
Newark Part No.05AJ0061
Your Part Number
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $370.440 |
| 2+ | $321.250 |
| 4+ | $310.190 |
| 7+ | $270.050 |
| 10+ | $230.890 |
| 20+ | $159.620 |
Price for:Each
Minimum: 1
Multiple: 1
$370.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS002M15-6C is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Direct coupling
- Aluminum/electroless nickel material/finish
- 15 shell size (M22X1.0-6H A thread)
- 3inch length
- Attachment strap only, no lanyard
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
Cable Diameter Max
26.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate