Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS002M09-2U6A
Newark Part No.05AJ0046
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $417.950 |
| 2+ | $362.450 |
| 4+ | $349.990 |
| 7+ | $304.680 |
| 10+ | $260.520 |
| 20+ | $180.100 |
Price for:Each
Minimum: 1
Multiple: 1
$417.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS002M09-2U6A is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Direct coupling
- Aluminum/electroless nickel material/finish
- 09 shell size (M12X1.0-6H A thread)
- 1inch length
- Wire rope, black polyurethane jacket
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
Cable Diameter Max
16.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate