Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS001NF19-2H3A
Newark Part No.04AJ9928
Your Part Number
Technical Datasheet
60 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $642.870 |
| 2+ | $557.510 |
| 4+ | $538.330 |
| 7+ | $468.650 |
| 10+ | $400.710 |
| 20+ | $277.010 |
Price for:Each
Minimum: 1
Multiple: 1
$642.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS001NF19-2H3A is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/olive drab cadmium material/finish
- 19 shell size (M28X1.0-6H A thread)
- 1inch length
- Wire rope, clear FEP jacket
Technical Specifications
Connector Shell Size
19
SVHC
To Be Advised
Strain Relief Material
Aluminum
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate