Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340HS001NF11-2H8BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ9853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $608.350 |
| 2+ | $527.570 |
| 4+ | $509.430 |
| 7+ | $443.490 |
| 10+ | $379.190 |
| 20+ | $262.140 |
Price for:Each
Minimum: 1
Multiple: 1
$608.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS001NF11-2H8B is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/olive drab cadmium material/finish
- 11 shell size (M15X1.0-6H A thread)
- 1inch length
- Wire rope, clear FEP jacket
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
Cable Diameter Max
21.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
