Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS001NF09-2H6A
Newark Part No.04AJ9843
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $491.24 |
| 2+ | $426.00 |
| 4+ | $411.36 |
| 7+ | $358.11 |
| 10+ | $306.19 |
| 20+ | $211.68 |
Price for:Each
Minimum: 1
Multiple: 1
$491.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
Cable Diameter Max
19.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate